Parametric results for: nlas4157dft2g under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nlas4157dft2g
Select parts from the table below to compare.
Compare
Compare
NLAS4157DFT2G
onsemi
$0.2003 Yes Obsolete 2.7 V YES 4 Ω 150 mΩ 30 ns 20 ns SPDT 1 1 52 dB SEPARATE OUTPUT 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-88/SC70-6/SOT-363 6 LEAD LEAD FREE, MO-220VEED-6, SC-88, SC-70, SOT-363, 6 PIN 6 419B-02 compliant 8542.39.00.01 onsemi