Filter Your Search
1 - 1 of 1 results
|
NLAS323USG
onsemi
|
Check for Price | Yes | End Of Life | 3 V | YES | 55 Ω | 12 ns | 16 ns | SPST | CMOS | NO | 1 | 2 | 93 dB | SEPARATE OUTPUT | 5.5 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | 1035838 | ONSEMI | US8 | US-8 | 8 | 493-01 | compliant | 8542.39.00.01 | Dual SPST Analog Switch | onsemi | 2023-03-07 16:10:32 | 9.72 | 12.04 | 117.0288 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2023-06-14 | 93 | YES | 1333-86-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object] | [object Object] | [object Object],[object Object],[object ... more |