Parametric results for: nl565050t-122j under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: nl565050t122j
Select parts from the table below to compare.
Compare
Compare
NL565050T-122J-PF
TDK Corporation
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 1.2 mH 17 Ω 5 % YES 252 kHz 75 mA 1.5 MHz Ferrite 30 2220 RF INDUCTOR 1 NO 105 °C -40 °C Chip 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5 mm 5.6 mm 5 mm TDK CORP 2220 compliant EAR99 8504.50.80.00
NL565050T-122J-N
YAGEO Corporation
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 1.2 mH 17 Ω 5 % YES 252 kHz 75 mA 1.5 MHz FERRITE 30 2220 RF INDUCTOR 1 NO 85 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND YAGEO CORP CHIP, 2220, ROHS COMPLIANT compliant EAR99 8504.50.80.00
NL565050T-122J
TDK Corporation
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 1.2 mH 17 Ω 5 % YES 252 kHz 75 mA 1.5 MHz 30 2220 RF INDUCTOR 1 YES 85 °C -40 °C Wirewound Chip 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5 mm 5.6 mm 5 mm TDK CORP unknown EAR99 8504.50.80.00
NL565050T-122J-S
YAGEO Corporation
Check for Price Transferred GENERAL PURPOSE INDUCTOR 1.2 mH 17 Ω 5 % YES 252 kHz 75 mA 1.5 MHz FERRITE 30 2220 RF INDUCTOR 1 NO e0 85 °C -25 °C Wirewound 2 SMT TR RECTANGULAR PACKAGE TIN LEAD DUAL ENDED WRAPAROUND 5 mm 5.6 mm 5 mm YAGEO CORP 2220 compliant EAR99 8504.50.80.00