Parametric results for: nl453232t-102j under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: nl453232t102j
Select parts from the table below to compare.
Compare
Compare
NL453232T-102J-PF
TDK Corporation
$0.2355 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 1 mH 40 Ω 5 % YES 252 kHz 30 mA 2.5 MHz Ferrite 30 1813 RF INDUCTOR 1 NO e2 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Tin/Copper (Sn/Cu) DUAL ENDED WRAPAROUND 3.2 mm 4.5 mm 3.2 mm TDK CORP CHIP not_compliant EAR99 8504.50.80.00 TDK
NL453232T-102J-N
YAGEO Corporation
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 1 mH 50 Ω 5 % YES 796 kHz 30 mA 2.5 MHz FERRITE 30 1812 RF INDUCTOR 1 NO 85 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND YAGEO CORP 1812 compliant EAR99 8504.50.80.00
NL453232T-102J-3
TDK Corporation
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 1 mH 40 Ω 5 % YES 252 kHz 3 MHz 30 RF INDUCTOR 1 YES e3 100 °C -20 °C 2 RECTANGULAR PACKAGE TIN DUAL ENDED J BEND TDK CORP unknown EAR99 8504.50.80.00
NL453232T-102J
TDK Corporation
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 1 mH 40 Ω 5 % YES 252 kHz 30 mA 2.5 MHz 30 1813 RF INDUCTOR 1 NO 85 °C -20 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3.2 mm 4.5 mm 3.2 mm TDK CORP 1813 unknown EAR99 8504.50.80.00