Parametric results for: nl453232t under Fixed Inductors

Filter Your Search

1 - 10 of 342 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: nl453232t
Select parts from the table below to compare.
Compare
Compare
NL453232T-1R0K
YAGEO Corporation
$0.1126 Transferred GENERAL PURPOSE INDUCTOR 1 µH 500 mΩ 10 % YES 7.96 MHz 450 mA 100 MHz 50 RF INDUCTOR 1 NO e0 2 RECTANGULAR PACKAGE TIN LEAD DUAL ENDED J BEND YAGEO CORP compliant EAR99 8504.50.80.00
NL453232T-391J-PF
TDK Corporation
$0.1505 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 390 µH 16 Ω 5 % YES 796 kHz 80 mA 3 MHz Ferrite 40 1813 RF INDUCTOR 1 NO 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3.2 mm 4.5 mm 3.2 mm TDK CORP not_compliant EAR99 8504.50.80.00 CHIP
NL453232T-102J-PF
TDK Corporation
$0.1769 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 1 mH 40 Ω 5 % YES 252 kHz 30 mA 2.5 MHz Ferrite 30 1813 RF INDUCTOR 1 NO e2 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Tin/Copper (Sn/Cu) DUAL ENDED WRAPAROUND 3.2 mm 4.5 mm 3.2 mm TDK CORP not_compliant EAR99 8504.50.80.00 CHIP
NL453232T-221J-PF
TDK Corporation
$0.2601 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 220 µH 10 Ω 5 % YES 796 kHz 100 mA 4 MHz Ferrite 40 1813 RF INDUCTOR 1 NO 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3.2 mm 4.5 mm 3.2 mm TDK CORP not_compliant EAR99 8504.50.80.00 CHIP
NL453232T-471J-PF
TDK Corporation
$0.2630 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 470 µH 26 Ω 5 % YES 796 kHz 62 mA 3 MHz Ferrite 40 1813 RF INDUCTOR 1 NO 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3.2 mm 4.5 mm 3.2 mm TDK CORP not_compliant EAR99 8504.50.80.00 CHIP
NL453232T-390K-N
YAGEO Corporation
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 39 µH 4.5 Ω 10 % YES 2.52 MHz 150 mA 10 MHz FERRITE 50 1812 RF INDUCTOR 1 NO 85 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND YAGEO CORP compliant EAR99 8504.50.80.00 1812
NL453232T-R10M-S
YAGEO Corporation
Check for Price Transferred GENERAL PURPOSE INDUCTOR 100 nH 440 mΩ 20 % YES 25.2 MHz 450 mA 700 MHz FERRITE 28 1812 RF INDUCTOR 1 NO e0 85 °C -25 °C Wirewound Chip 2 SMT TR RECTANGULAR PACKAGE TIN LEAD DUAL ENDED WRAPAROUND 3.2 mm 4.5 mm 3.2 mm YAGEO CORP compliant EAR99 8504.50.80.00 1812
NL453232T-R12M-S
YAGEO Corporation
Check for Price Transferred GENERAL PURPOSE INDUCTOR 120 nH 220 mΩ 20 % YES 25.2 MHz 450 mA 500 MHz FERRITE 30 1812 RF INDUCTOR 1 NO e0 85 °C -25 °C Wirewound Chip 2 SMT TR RECTANGULAR PACKAGE TIN LEAD DUAL ENDED WRAPAROUND 3.2 mm 4.5 mm 3.2 mm YAGEO CORP compliant EAR99 8504.50.80.00 1812
NL453232T-471K-S
Pulse Electronics Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 470 µH 26 Ω 10 % YES 796 kHz 62 mA 3 MHz FERRITE 30 1812 RF INDUCTOR 1 NO e0 85 °C -25 °C Wirewound Chip 2 SMT TR RECTANGULAR PACKAGE TIN LEAD DUAL ENDED WRAPAROUND 3.2 mm 4.5 mm 3.2 mm PULSE ELECTRONICS CORP compliant CHIP, 1812
NL453232T-270K
TDK Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 27 µH 3.6 Ω 10 % YES 2.52 MHz 170 mA 12 MHz 50 RF INDUCTOR 1 NO 85 °C -20 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND TDK CORP unknown EAR99 8504.50.80.00