Filter Your Search
1 - 2 of 2 results
|
NL3225T121J
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 11.3 Ω | 5 % | YES | 796 kHz | 65 mA | 7 MHz | 20 | 1210 | RF INDUCTOR | 1 | NO | 100 °C | -20 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
NL3225T121JLF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 11.3 Ω | 5 % | YES | 796 kHz | 65 mA | 7 MHz | 20 | 1210 | RF INDUCTOR | 1 | NO | 100 °C | -20 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 1210 |