Filter Your Search
1 - 10 of 11 results
Select Parts | Part Number |
---|
|
NL27WZ08USG
onsemi
|
||
|
NL27WZ08US
onsemi
|
||
|
NL27WZ08USG-L22190
onsemi
|
||
|
NL27WZ08MQ2TCG
onsemi
|
||
|
NL27WZ08MU1TWG
onsemi
|
||
|
NL27WZ08MQ1TCG
onsemi
|
||
|
NL27WZ08USG-Q
onsemi
|
||
|
NL27WZ08MU1TCG
onsemi
|
||
|
NL27WZ08MU2TCG
onsemi
|
||
|
NL27WZ08US
Rochester Electronics LLC
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Propagation Delay (tpd)
|
Prop. Delay@Nom-Sup
|
Number of Functions | Number of Inputs |
Surface Mount
|
Package Code
|
Load Capacitance (CL)
|
Schmitt Trigger
|
Family |
Logic IC Type
|
Technology |
Max I(ol)
|
Power Supply Current-Max (ICC)
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Package Description
|
Date Of Intro
|
Yes | Yes | Active | 2.3 V | 11 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | US8 | 8 | 493-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
No | Obsolete | 1.8 V | 11 ns | 5.2 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | 27WZ | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | SOIC | 8 | not_compliant | EAR99 | 8542.39.00.01 | US-8 | ||||||
Yes | Yes | Obsolete | 2.3 V | 11 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | R-PDSO-G8 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | US8 | 493-01 | compliant | onsemi | |||||||||
Yes | Active | 2.3 V | 11 ns | 2 | 2 | YES | VQCCN | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PQCC-N8 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LCC8,.05X.06,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | NO LEAD | 400 µm | QUAD | 550 µm | 1.2 mm | 1.4 mm | ON SEMICONDUCTOR | compliant | 8542.39.00.01 | UQFN-8 | 2019-01-29 | ||||||||||||
Yes | Yes | Obsolete | 2.3 V | 11 ns | 2 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N8 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.95 mm | ONSEMI | UDFN-8 | 517CA | compliant | 8542.39.00.01 | onsemi | |||||||
Yes | Active | 2.3 V | 11 ns | 2 | 2 | YES | VQCCN | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | S-PQCC-N8 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 600 µm | 1.6 mm | 1.6 mm | ONSEMI | UQFN-8 | 523AN | compliant | 8542.39.00.01 | onsemi | UQFN-8 | 2019-01-29 | ||||||||
Yes | Active | AND GATE | 1 | ONSEMI | US8 | 493-01 | onsemi | ||||||||||||||||||||||||||||||||||||||||||||
Yes | Yes | Obsolete | 2.3 V | 11 ns | 2 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N8 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.95 mm | ONSEMI | UDFN-8 | 517CA | compliant | 8542.39.00.01 | onsemi | 2019-01-29 | ||||||
Yes | Yes | Obsolete | 2.3 V | 11 ns | 2 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N8 | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOLCC8,.04,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NO LEAD | 400 µm | DUAL | 550 µm | 1 mm | 1.6 mm | ONSEMI | UDFN-8 | 517BY | compliant | 8542.39.00.01 | onsemi | |||||||||||
No | Active | 1.8 V | 11 ns | 2 | 2 | YES | VSSOP | 27WZ | AND GATE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | 8 | unknown | US-8 |
|
NL27WZ08USG
onsemi
|
$0.1851 | Yes | Yes | Active | 2.3 V | 11 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | US8 | 8 | 493-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
NL27WZ08US
onsemi
|
Check for Price | No | Obsolete | 1.8 V | 11 ns | 5.2 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | 27WZ | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | SOIC | 8 | not_compliant | EAR99 | 8542.39.00.01 | US-8 | |||||||
|
NL27WZ08USG-L22190
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.3 V | 11 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | R-PDSO-G8 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | US8 | 493-01 | compliant | onsemi | ||||||||||
|
NL27WZ08MQ2TCG
onsemi
|
Check for Price | Yes | Active | 2.3 V | 11 ns | 2 | 2 | YES | VQCCN | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PQCC-N8 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LCC8,.05X.06,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | NO LEAD | 400 µm | QUAD | 550 µm | 1.2 mm | 1.4 mm | ON SEMICONDUCTOR | compliant | 8542.39.00.01 | UQFN-8 | 2019-01-29 | |||||||||||||
|
NL27WZ08MU1TWG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.3 V | 11 ns | 2 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N8 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.95 mm | ONSEMI | UDFN-8 | 517CA | compliant | 8542.39.00.01 | onsemi | ||||||||
|
NL27WZ08MQ1TCG
onsemi
|
Check for Price | Yes | Active | 2.3 V | 11 ns | 2 | 2 | YES | VQCCN | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | S-PQCC-N8 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 600 µm | 1.6 mm | 1.6 mm | ONSEMI | UQFN-8 | 523AN | compliant | 8542.39.00.01 | onsemi | UQFN-8 | 2019-01-29 | |||||||||
|
NL27WZ08USG-Q
onsemi
|
Check for Price | Yes | Active | AND GATE | 1 | ONSEMI | US8 | 493-01 | onsemi | |||||||||||||||||||||||||||||||||||||||||||||
|
NL27WZ08MU1TCG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.3 V | 11 ns | 2 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N8 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.95 mm | ONSEMI | UDFN-8 | 517CA | compliant | 8542.39.00.01 | onsemi | 2019-01-29 | |||||||
|
NL27WZ08MU2TCG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.3 V | 11 ns | 2 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N8 | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOLCC8,.04,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NO LEAD | 400 µm | DUAL | 550 µm | 1 mm | 1.6 mm | ONSEMI | UDFN-8 | 517BY | compliant | 8542.39.00.01 | onsemi | ||||||||||||
|
NL27WZ08US
Rochester Electronics LLC
|
Check for Price | No | Active | 1.8 V | 11 ns | 2 | 2 | YES | VSSOP | 27WZ | AND GATE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | 8 | unknown | US-8 |