Filter Your Search
1 - 4 of 4 results
|
NL252018T-2R2J
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 1.55 Ω | 5 % | YES | 7.96 MHz | 200 mA | 105 MHz | 30 | 1008 | RF INDUCTOR | 1 | NO | 85 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
NL252018T-2R2J-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 µH | 1.55 Ω | 5 % | YES | 750 mA | 105 MHz | 25 | 1110 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 2.92 mm | 2.5 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 1110 | ||||||
|
NL252018T-2R2J-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 µH | 1.55 Ω | 5 % | YES | 750 mA | 105 MHz | FERRITE | 25 | 1110 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 2.92 mm | 2.5 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 1110 | |||||
|
NL252018T-2R2J-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 µH | 1.55 Ω | 5 % | YES | 7.96 MHz | 750 mA | 105 MHz | FERRITE | 25 | 1111 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -25 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 2.1 mm | 2.9 mm | 2.79 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 1111 |