Filter Your Search
1 - 2 of 2 results
|
NL20MTC150
Viking Tech Corp
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 300 mΩ | 20 % | YES | 2.52 MHz | 580 mA | 16 MHz | FERRITE | 10 | 2220 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | J BEND | 4 mm | 5.6 mm | 5 mm | VIKING TECH CORP | unknown | EAR99 | 8504.50.80.00 | |||||
|
NL20MTC150
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 300 mΩ | 20 % | YES | 2.52 MHz | 580 mA | 16 MHz | FERRITE | 10 | 2320 | RF INDUCTOR | 1 | NO | e3 | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 4.3 mm | 5.9 mm | 5.2 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 2320 |