Filter Your Search
1 - 1 of 1 results
|
NL17SZ08XV5T2G-L22087
onsemi
|
Check for Price | Yes | Obsolete | 1.8 V | 12.7 ns | 1 | 2 | YES | VSOF | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) - annealed | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | ONSEMI | 463B-01 | compliant |