Filter Your Search
1 - 7 of 7 results
|
NL17SZ08DFT2G
onsemi
|
$0.0809 | Yes | Active | 1.8 V | 12.7 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | 5 | 419A-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
NL17SZ08DFT2
Rochester Electronics LLC
|
Check for Price | No | Active | 1.8 V | 12.7 ns | 1 | 2 | YES | TSSOP | LVC/LCX/Z | AND GATE | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS LLC | SOT-353 | 5 | unknown | SC-70, SC-88A, SOT-353, 5 PIN | ||||||||||||||
|
NL17SZ08DF
onsemi
|
Check for Price | No | No | End Of Life | 2.5 V | 7.5 ns | 5.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ON SEMICONDUCTOR | SOT-353 | 5 | unknown | 8542.39.00.01 | TSSOP, TSSOP5/6,.08 | |||||||||
|
NL17SZ08DFT2G-F22038
onsemi
|
Check for Price | Yes | Obsolete | 2.3 V | 12.7 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | 419A-02 | compliant | onsemi | SC-88A, 5 PIN | ||||||||||
|
NL17SZ08DFT2
onsemi
|
Check for Price | No | Obsolete | 1.8 V | 12.7 ns | 5.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ON SEMICONDUCTOR | SOT-353 | 5 | not_compliant | 8542.39.00.01 | onsemi | TSSOP, TSSOP5/6,.08 | |||||||
|
NL17SZ08DFT2G-Q
onsemi
|
Check for Price | Yes | Active | AND GATE | e3 | 1 | Matte Tin (Sn) - annealed | SC-88A / SC-70-5 | 419A-02 | onsemi | |||||||||||||||||||||||||||||||||||||||||||
|
NL17SZ08DBVT1G
onsemi
|
Check for Price | Yes | Active | 2.3 V | 12.7 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | SC-74A-5 3.00x1.50x0.95, 0.95P | 318BQ | compliant | 8542.39.00.01 | onsemi |