Filter Your Search
1 - 3 of 3 results
|
NL12KT180
Viking Tech Corp
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 2.8 Ω | 10 % | YES | 2.52 MHz | 190 mA | 15 MHz | FERRITE | 50 | 1812 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VIKING TECH CORP | unknown | EAR99 | 8504.50.80.00 | |||||
|
NL12KT-180
SEI Stackpole Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 2.8 Ω | 10 % | YES | 2.52 MHz | 190 mA | 15 MHz | FERRITE | 50 | NL | RF INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | STACKPOLE ELECTRONICS INC | unknown | |||||||||||||
|
NL12KT180
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 2.8 Ω | 10 % | YES | 2.52 MHz | 190 mA | 15 MHz | FERRITE | 50 | 1914 | RF INDUCTOR | 1 | NO | e3 | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 3.5 mm | 4.8 mm | 3.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 1914 |