Filter Your Search
1 - 10 of 3,518 results
|
NJU7704F3-44A-TE2
New Japan Radio Co Ltd
|
Check for Price | Transferred | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NJU7231L30(T3)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 V | 4 V | 3 V | 200 mV | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.18 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 | TO-92 | TO-92, 3 PIN | 3 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||
|
NJU7221L25(T3)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3.5 V | 2.5 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.18 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 | TO-92 | TO-92, 3 PIN | 3 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||
|
NJU7704F28B-TE1
New Japan Radio Co Ltd
|
Check for Price | No | Transferred | 1.2 V | 800 mV | 9 V | +2.8 | 1 | YES | NO | VOLTAGE DETECTOR | 1 | R-PDSO-G5 | 2 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | RECTANGULAR | YES | GULL WING | DUAL | NEW JAPAN RADIO CO LTD | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||
|
NJU7094M(TE4)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 2 | CMOS | INDUSTRIAL | S-PDSO-G8 | e6 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 2 mm | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.33.00.01 | SOIC | SOP, | 8 | OPERATIONAL AMPLIFIER | 65 dB | 2 mV | 0.1 V/us | 7 V | 200 | ||||||||||||||||||||||||||||||||
|
NJU72060R(TE1)
New Japan Radio Co Ltd
|
Check for Price | Transferred | 2.7 V | 5.5 V | 1 | YES | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9 mm | 1.4 mm | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.33.00.01 | 2018-07-18 | AUDIO AMPLIFIER | 500 mW | ||||||||||||||||||||||||||||||||||||||||
|
NJU7201U40
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 V | 4 V | 300 mV | 40 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 14 V | 0.12 % | 1 | 4.2 V | 3.8 V | CMOS | 5 % | R-PSSO-F3 | e6 | Not Qualified | 70 °C | -25 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.65 mm | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 | SOT-89 | , TO-243 | 3 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||
|
NJU7774F21-TE1
New Japan Radio Co Ltd
|
Check for Price | Yes | Transferred | e6 | 1 | 260 | TIN BISMUTH | NEW JAPAN RADIO CO LTD | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NJU7200U15(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 12 V | 1.8 V | 1.5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 1 | 1.575 V | 1.425 V | CMOS | 5 % | R-PSSO-F3 | e6 | Not Qualified | 75 °C | -25 °C | 260 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.65 mm | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 | SOT-89 | , | 3 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||
|
NJU7032M(T1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 10 V | YES | 2 | CMOS | COMMERCIAL EXTENDED | S-PDSO-G8 | e6 | Not Qualified | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 2 mm | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.33.00.01 | SOIC | SOP, | 8 | OPERATIONAL AMPLIFIER | 75 dB | 10 mV | 3.5 V/us | 18 V | 1500 | 1 pA |