Parametric results for: nju730 under Audio Control ICs

Filter Your Search

1 - 10 of 27 results

|
-
-
-
-
-
-
Manufacturer Part Number: nju730
Select parts from the table below to compare.
Compare
Compare
NJU7305M(T1)
New Japan Radio Co Ltd
Check for Price Yes Yes Obsolete 2 SSOP 7 0.04 % EQUALIZER CIRCUIT ALSO REQUIRES 4.5V TO 5.5V POWER SUPPLY 1 mA 15 V COMMERCIAL EXTENDED R-PDSO-G30 Not Qualified e6 75 °C -20 °C 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN BISMUTH GULL WING 1 mm DUAL 7.5 mm 15.4 mm 2.7 mm NEW JAPAN RADIO CO LTD SOIC SSOP, 30 compliant EAR99 8542.39.00.01
NJU7307L
New Japan Radio Co Ltd
Check for Price Yes Obsolete 2 SDIP 11 0.05 % EQUALIZER CIRCUIT ALSO REQUIRES 4.5V TO 5.5V POWER SUPPLY 1 mA 30 V COMMERCIAL EXTENDED R-PDIP-T42 Not Qualified e2 80 °C -30 °C 42 PLASTIC/EPOXY SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH NO TIN SILVER THROUGH-HOLE 1.778 mm DUAL 15.24 mm 37.3 mm 4.8 mm NEW JAPAN RADIO CO LTD DIP SDIP, 42 unknown EAR99 8542.39.00.01
NJU7307G
New Japan Radio Co Ltd
Check for Price Yes Obsolete 2 SOP 11 0.05 % EQUALIZER CIRCUIT ALSO REQUIRES 4.5V TO 5.5V POWER SUPPLY 1 mA 30 V COMMERCIAL EXTENDED R-PDSO-G40 Not Qualified e2 80 °C -30 °C 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN SILVER GULL WING 1.27 mm DUAL 9.4 mm 26.6 mm 2.9 mm NEW JAPAN RADIO CO LTD SOIC SOP, 40 unknown EAR99 8542.39.00.01
NJU7307D
New Japan Radio Co Ltd
Check for Price No Obsolete DIP EQUALIZER CIRCUIT CMOS 1 mA COMMERCIAL EXTENDED R-PDIP-T40 Not Qualified e0 2 80 °C -30 °C 260 40 PLASTIC/EPOXY DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL NEW JAPAN RADIO CO LTD DIP, DIP40,.6 unknown EAR99 8542.39.00.01
NJU7301M-(TE1)
New Japan Radio Co Ltd
Check for Price Yes Yes Active 1 SOP 15 V 2 mA CMOS SPST 4 COMMERCIAL R-PDSO-G16 Not Qualified e6 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN BISMUTH GULL WING 1.27 mm DUAL 5 mm 10 mm 2 mm NEW JAPAN RADIO CO LTD SOIC MINI, GULLWING, PLASTIC, DIP-16 16 compliant -15 V 70 dB 200 Ω 450 ns 600 ns
NJU7301M(T1)
New Japan Radio Co Ltd
Check for Price Yes Yes Transferred 1 SOP 15 V CMOS SPST 4 COMMERCIAL R-PDSO-G16 Not Qualified e6 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN BISMUTH GULL WING 1.27 mm DUAL 5 mm 10 mm 2 mm NEW JAPAN RADIO CO LTD SOIC SOP, 16 compliant 8542.39.00.01 -15 V 70 dB 200 Ω 450 ns 600 ns
NJU7301M(T2)
New Japan Radio Co Ltd
Check for Price Yes Yes Transferred 1 SOP 15 V CMOS SPST 4 COMMERCIAL R-PDSO-G16 Not Qualified e6 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN BISMUTH GULL WING 1.27 mm DUAL 5 mm 10 mm 2 mm NEW JAPAN RADIO CO LTD SOIC SOP, 16 compliant 8542.39.00.01 -15 V 70 dB 200 Ω 450 ns 600 ns
NJU7301D
Nisshinbo Micro Devices
Check for Price Yes End Of Life 1 DIP 15 V CMOS SPST 4 SEPARATE OUTPUT COMMERCIAL R-PDIP-T16 Not Qualified e6 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO Tin/Bismuth (Sn/Bi) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19 mm 4.7 mm NISSHINBO MICRO DEVICES INC compliant -15 V 70 dB 200 Ω 450 ns 600 ns NC BREAK-BEFORE-MAKE
NJU7307M
New Japan Radio Co Ltd
Check for Price No Obsolete SOP EQUALIZER CIRCUIT CMOS 1 mA COMMERCIAL EXTENDED R-PDSO-G42 Not Qualified e0 2 80 °C -30 °C 260 42 PLASTIC/EPOXY SOP42,.5 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL NEW JAPAN RADIO CO LTD SOP, SOP42,.5 unknown EAR99 8542.39.00.01
NJU7301M
New Japan Radio Co Ltd
Check for Price Yes Yes Transferred 1 SOP 15 V CMOS SPST 4 SEPARATE OUTPUT COMMERCIAL R-PDSO-G16 Not Qualified e6 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN BISMUTH GULL WING 1.27 mm DUAL 5 mm 10 mm 2 mm NEW JAPAN RADIO CO LTD SOIC DMP-16 16 compliant 8542.39.00.01 -15 V 70 dB 200 Ω 450 ns 600 ns NC BREAK-BEFORE-MAKE