Filter Your Search
1 - 2 of 2 results
|
NJU7241F30
New Japan Radio Co Ltd
|
Check for Price | Yes | Transferred | 12 V | 4 V | 3 V | 60 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | e6 | Not Qualified | 1 | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | NEW JAPAN RADIO CO LTD | SOIC | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
NJU7241F30-TE1
New Japan Radio Co Ltd
|
Check for Price | Yes | Transferred | e6 | 1 | 260 | TIN BISMUTH | NEW JAPAN RADIO CO LTD | , | unknown | EAR99 | 8542.39.00.01 | New Japan Radio |