Filter Your Search
1 - 1 of 1 results
|
NJM78L15UA-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 30 V | 17.5 V | 15 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.15 % | 1 | 15.7 V | 14.3 V | BIPOLAR | 5 % | R-PSSO-F3 | e6 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |