Filter Your Search
1 - 10 of 17 results
|
NJM78L15A-(T2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 30 V | 17.5 V | 15 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.7 V | 14.3 V | BIPOLAR | 4.7 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
NJM78L15EA-(T2)
New Japan Radio Co Ltd
|
Check for Price | Transferred | 30 V | 17.5 V | 15 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.7 V | 14.3 V | BIPOLAR | 4.7 % | R-PDSO-G8 | e6 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5 mm | 1.9 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
|
NJM78L15A-(T1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 30 V | 17.5 V | 15 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.7 V | 14.3 V | BIPOLAR | 4.7 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
NJM78L15UA
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 30 V | 17.5 V | 15 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.15 % | 1 | 15.7 V | 14.3 V | BIPOLAR | 5 % | R-PSSO-F3 | e6 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.65 mm | NEW JAPAN RADIO CO LTD | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | New Japan Radio | ||||||
|
NJM78L15SU3
New Japan Radio Co Ltd
|
Check for Price | Transferred | 30 V | 17.5 V | 15 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.15 % | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | R-PSSO-F3 | 150 °C | -40 °C | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOP | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | SINGLE | NEW JAPAN RADIO CO LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 2019-07-31 | |||||||||||||||
|
NJM78L15A-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 30 V | 17.5 V | 15 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.7 V | 14.3 V | BIPOLAR | 4.7 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
NJM78L15EA-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Transferred | 30 V | 17.5 V | 15 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.7 V | 14.3 V | BIPOLAR | 4.7 % | R-PDSO-G8 | e6 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5 mm | 1.9 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
|
NJM78L15UA-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 30 V | 17.5 V | 15 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.15 % | 1 | 15.7 V | 14.3 V | BIPOLAR | 5 % | R-PSSO-F3 | e6 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
NJM78L15A-(T3)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 30 V | 17.5 V | 15 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.7 V | 14.3 V | BIPOLAR | 4.7 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
NJM78L15A
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 30 V | 17.5 V | 15 V | 3.2 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.15 % | 1 | 15.7 V | 14.3 V | BIPOLAR | 5 % | O-PBCY-T3 | e6 | Not Qualified | 75 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | 1.27 mm | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |