Filter Your Search
1 - 5 of 5 results
|
NJM3717D2
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 5 V | NO | 1.2 A | STEPPER MOTOR CONTROLLER | 1 | 5.25 V | 4.75 V | OTHER | R-PDIP-T16 | Not Qualified | e3 | 1 | 125 °C | -20 °C | 260 | 10 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.7 mm | 7.62 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | New Japan Radio | ||
|
NJM3717FM2
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.2 A | STEPPER MOTOR CONTROLLER | 1 | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e6 | 1 | 125 °C | -20 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN BISMUTH | J BEND | 1.27 mm | QUAD | 11.51 mm | 4.7 mm | 11.51 mm | NEW JAPAN RADIO CO LTD | QLCC | PLASTIC, LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | New Japan Radio | ||
|
NJM3717E2
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.2 A | STEPPER MOTOR CONTROLLER | 1 | 5.25 V | 4.75 V | OTHER | R-PDSO-G20 | Not Qualified | e6 | 125 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NEW JAPAN RADIO CO LTD | SOIC | EMP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | New Japan Radio | ||||||
|
NJM3717E2-TE2
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | e6 | Tin/Bismuth (Sn/Bi) | NEW JAPAN RADIO CO LTD | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
NJM3717FM2-TE3
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | e6 | Tin/Bismuth (Sn/Bi) | NEW JAPAN RADIO CO LTD | compliant | 8542.31.00.01 |