Filter Your Search
1 - 10 of 146 results
|
NJM2890R3325-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 9.3 V | 3.5 V | 3.3 V | 150 mA | 2.5 V | 180 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 2 | 3.333 V | 3.267 V | 2.525 V | 2.475 V | BIPOLAR | 1 % | R-PDSO-G10 | e6 | Not Qualified | 260 | 10 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9 mm | 1.4 mm | NEW JAPAN RADIO CO LTD | SOIC | VSP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||||
|
NJM2891PB1-2725-TE2
New Japan Radio Co Ltd
|
Check for Price | Obsolete | NEW JAPAN RADIO CO LTD | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
NJM2890R2121
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 8.1 V | 2.5 V | 2.1 V | 100 mV | 150 mA | 2.1 V | 180 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 14 V | 0.0105 % | 0.063 % | 2 | 2.121 V | 2.079 V | 2.121 V | 2.079 V | BIPOLAR | 1 % | R-PDSO-G10 | e6 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | LSSOP | TSSOP10,.16,20 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 2.8 mm | 2.9 mm | 1.4 mm | NEW JAPAN RADIO CO LTD | SOIC | LSSOP, TSSOP10,.16,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
NJM2890R0521-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 8.1 V | 3.1 V | 5 V | 150 mA | 2.1 V | 180 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 2 | 5.05 V | 4.95 V | 2.121 V | 2.079 V | BIPOLAR | 1 % | R-PDSO-G10 | e6 | Not Qualified | 260 | 10 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9 mm | 1.4 mm | NEW JAPAN RADIO CO LTD | SOIC | VSP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||||
|
NJM2890R0403-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 9 V | 4 V | 4 V | 100 mV | 150 mA | 3 V | 180 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 0.12 % | 2 | 4.04 V | 3.96 V | 3.03 V | 2.97 V | BIPOLAR | 1 % | R-PDSO-G10 | e6 | Not Qualified | 10 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9 mm | 1.4 mm | NEW JAPAN RADIO CO LTD | SOIC | VSP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||
|
NJM2893RB1-YLC
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 11 V | 6 V | 5 V | 150 mA | 3 V | 180 mV | 80 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 1 | 5.05 V | 4.95 V | 3.03 V | 2.97 V | BIPOLAR | 1 % | R-PDSO-G8 | e6 | Not Qualified | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9 mm | 1 mm | NEW JAPAN RADIO CO LTD | SOIC | TVSP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||
|
NJM2891PB1-2828
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | 8.8 V | 3.8 V | 2.8 V | 100 mV | 150 mA | 2.8 V | 180 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 14 V | 0.014 % | 0.084 % | 1 | 2.828 V | 2.772 V | 2.828 V | 2.772 V | BIPOLAR | 1 % | S-XQCC-N12 | e0 | Not Qualified | 2 | 260 | 12 | UNSPECIFIED | VQCCN | LCC12,.08SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 2 mm | 2 mm | 1 mm | NEW JAPAN RADIO CO LTD | QFN | 2 X 2 MM, 0.85 MM HEIGHT, FFP12-B1, 12 PIN | 12 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
NJM2891PB1-0328-TE2
New Japan Radio Co Ltd
|
Check for Price | Obsolete | NEW JAPAN RADIO CO LTD | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
NJM2892F1-1515-TE2
New Japan Radio Co Ltd
|
Check for Price | Transferred | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NJM2893RB1-CCC-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 8.1 V | 3.1 V | 2.1 V | 150 mA | 2.1 V | 180 mV | 80 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 1 | 2.121 V | 2.079 V | 2.121 V | 2.079 V | BIPOLAR | 1 % | R-PDSO-G8 | e6 | Not Qualified | 260 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9 mm | 1 mm | NEW JAPAN RADIO CO LTD | SOIC | TVSP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |