Filter Your Search
1 - 2 of 2 results
|
NJM2745V-TE1
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 3 mV | 5 V/us | 500 nA | 16 mA | 4 | OPERATIONAL AMPLIFIER | 4.5 V | -4.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -16 V | 16 V | INDUSTRIAL | 15000 | 31620 | R-PDSO-G14 | Not Qualified | e6 | 110 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | LSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 5 mm | NISSHINBO MICRO DEVICES INC | SSOP-14 | compliant | ||||||||||
|
NJM2745V-TE1
New Japan Radio Co Ltd
|
Check for Price | No | Yes | Transferred | 3 mV | 5 V/us | 500 nA | 16 mA | 4 | OPERATIONAL AMPLIFIER | 4.5 V | -4.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -16 V | 16 V | INDUSTRIAL | 15000 | 31620 | R-PDSO-G14 | Not Qualified | e6 | 110 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 5 mm | NEW JAPAN RADIO CO LTD | SSOP-14 | compliant | TSSOP | 14 | EAR99 | 8542.33.00.01 | New Japan Radio |