Filter Your Search
1 - 2 of 2 results
|
NJM2189M
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 10.5 mA | 13 V | 4.7 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SOP30,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 1 mm | DUAL | 7.5 mm | 15.4 mm | 2.7 mm | NEW JAPAN RADIO CO LTD | SOIC | SSOP, SOP30,.4,40 | 30 | compliant | 8542.39.00.01 | ||
|
NJM2189L
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 10.5 mA | 13 V | 4.7 V | INDUSTRIAL | R-PDIP-T30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN BISMUTH | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 5.08 mm | NEW JAPAN RADIO CO LTD | DIP | SDIP, SDIP30,.4 | 30 | compliant | 8542.39.00.01 |