Filter Your Search
1 - 2 of 2 results
|
NINTEL287XLT
Intel Corporation
|
Check for Price | Obsolete | 80286 | 16 | 12.5 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 135 mA | 5.5 V | 4.5 V | OTHER | S-PQCC-J44 | Not Qualified | 85 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | INTEL CORP | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | |||
|
NINTEL387SX
Intel Corporation
|
Check for Price | Obsolete | INTEL386SX | 16 | 66.67 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 150 mA | 5.5 V | 4.5 V | OTHER | S-PQCC-J68 | Not Qualified | 100 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | 3A991.A.2 |