Parametric results for: nin-pa4r7mtr620f under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ninpa4r7mtr620f
Select parts from the table below to compare.
Compare
Compare
NIN-PA4R7MTR620F
NIC Components Corp
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 200 mΩ 20 % YES 7.96 MHz 620 mA 46 MHz Wirewound 15 1210 HIGH CURRENT INDUCTOR 1 NO e3 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 2.2 mm 3.2 mm 2.5 mm NIC COMPONENTS CORP 1210 compliant EAR99 8504.50.80.00