Filter Your Search
1 - 2 of 2 results
|
NIF9N05CLT1
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 4 | 52 V | 1 | 2.6 A | 125 mΩ | LOGIC LEVEL COMPATIBLE | 110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.69 W | 10 A | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e0 | Not Qualified | 3 | 150 °C | 235 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-223 (TO-261) 4 LEAD | CASE 318E-04, TO-261, 4 PIN | 4 | 0.0318 | not_compliant | EAR99 | onsemi | ||
|
NIF9N05CLT1G
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 4 | 52 V | 1 | 2.6 A | 125 mΩ | LOGIC LEVEL COMPATIBLE | 110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.69 W | 10 A | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 3 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | LEAD FREE, CASE 318E-04, TO-261, 4 PIN | 4 | 0.0318 | compliant | EAR99 | onsemi |