Filter Your Search
1 - 3 of 3 results
|
NIF5002NT3
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5.7 A | 100 µs | 30 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | SOP | 2.3 mm | 6.5 mm | 1.75 mm | 3.5 mm | ROCHESTER ELECTRONICS LLC | TO-261 | SOP, | 4 | CASE 318E-04 | unknown | ||||||||
|
NIF5002NT3
onsemi
|
Check for Price | No | Obsolete | 5.7 A | 100 µs | 30 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | Not Qualified | e0 | 3 | 235 | 30 | SOP | TIN LEAD | 2.3 mm | 6.5 mm | 1.75 mm | 3.5 mm | ON SEMICONDUCTOR | SOT-223 (TO-261) 4 LEAD | CASE 318E-04, TO-261, 4 PIN | 4 | 0.0318 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NIF5002NT3G
onsemi
|
Check for Price | Yes | Contact Manufacturer | 5.7 A | 100 µs | 30 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | Not Qualified | e3 | 260 | SOP | TIN | 2.3 mm | 6.5 mm | 1.75 mm | 3.5 mm | ON SEMICONDUCTOR | SOT-223 (TO-261) 4 LEAD | SOP, | 4 | 0.0318 | compliant | EAR99 | 8542.39.00.01 | onsemi |