Filter Your Search
1 - 10 of 24 results
|
NHLW06R1Z3R600JF
Vishay Dale
|
Check for Price | No | No | Obsolete | 3.6 Ω | 5 % | 8 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 5.3666 V | e0 | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 38.1 mm | 17.48 mm | 7.94 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | Radial, | unknown | EAR99 | 8533.21.00.80 | ||
|
NHLW06R1E300R0JE
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 300 Ω | 5 % | 8 W | THROUGH HOLE MOUNT | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 48.9898 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 38.1 mm | 17.48 mm | 7.94 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | Radial, | unknown | EAR99 | 8533.21.00.80 | ||
|
NHLW06A1E68R00KE
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 68 Ω | 10 % | 8 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 23.3238 V | 350 °C | -55 °C | All-Welded | 2 | WIRE | 38.1 mm | 7.94 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
NHLW06A1E75R00JE
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 75 Ω | 5 % | 8 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 24.4949 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 38.1 mm | 7.94 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
NHLW06R1E10R00JE
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 10 Ω | 5 % | 8 W | THROUGH HOLE MOUNT | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 8.9443 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 38.1 mm | 17.48 mm | 7.94 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | Radial, | unknown | EAR99 | 8533.21.00.80 | ||
|
NHLW06R1E330R0KE
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 330 Ω | 10 % | 8 W | THROUGH HOLE MOUNT | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 51.3809 V | 350 °C | -55 °C | All-Welded | 2 | WIRE | 38.1 mm | 17.48 mm | 7.94 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
NHLW06R1E18R00KE
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 18 Ω | 10 % | 8 W | THROUGH HOLE MOUNT | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 12 V | 350 °C | -55 °C | All-Welded | 2 | WIRE | 38.1 mm | 17.48 mm | 7.94 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
NHLW06A1Z75R00JF
Vishay Dale
|
Check for Price | No | No | Obsolete | 75 Ω | 5 % | 8 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 24.4949 V | e0 | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 38.1 mm | 7.94 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
NHLW06A1Z91R00JF
Vishay Dale
|
Check for Price | No | No | Obsolete | 91 Ω | 5 % | 8 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 26.9815 V | e0 | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 38.1 mm | 7.94 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
NHLW06A1Z56R00KF
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 56 Ω | 10 % | 8 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 21.166 V | 350 °C | -55 °C | All-Welded | 2 | WIRE | 38.1 mm | 7.94 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |