Filter Your Search
1 - 6 of 6 results
|
NHI350BT2SLJ3X
Intel Corporation
|
Check for Price | Yes | Obsolete | 640 MBps | 25 MHz | YES | 1 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | SYNC, BYTE | BIPH-LEVEL (MANCHESTER) | 1 | 2.218 A | 1.08 V | 930 mV | COMMERCIAL | S-PBGA-B576 | Not Qualified | 55 °C | -10 °C | 576 | PLASTIC/EPOXY | BGA | BGA576,24X24,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | INTEL CORP | BGA, BGA576,24X24,40 | compliant | 8542.31.00.01 | ||||
|
NHI350BT2QP5B
Intel Corporation
|
Check for Price | Active | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | INTEL CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
NHI350BT2
Intel Corporation
|
Check for Price | Obsolete | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | INTEL CORP | compliant | 8542.31.00.01 | 5A991 | ||||||||||||||||||||||||||||||
|
NHI350BT2/SLJ3X
Intel Corporation
|
Check for Price | Yes | Active | YES | 1 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | 1 V | 2.218 A | COMMERCIAL | S-PBGA-B576 | Not Qualified | 55 °C | -10 °C | 576 | PLASTIC/EPOXY | BGA | BGA576,24X24,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | INTEL CORP | compliant | ||||||||||||||
|
NHI350BT2SLJ3Y
Intel Corporation
|
Check for Price | Yes | Obsolete | 640 MBps | 25 MHz | YES | 1 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | BIPH-LEVEL (MANCHESTER) | 1 | 2.218 A | 1.08 V | 930 mV | COMMERCIAL | S-PBGA-B576 | Not Qualified | 55 °C | -10 °C | 576 | PLASTIC/EPOXY | BGA | BGA576,24X24,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | INTEL CORP | BGA, BGA576,24X24,40 | compliant | 8542.31.00.01 | |||||
|
NHI350BT2/SLJ3Y
Intel Corporation
|
Check for Price | Yes | Active | YES | 1 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | 1 V | 2.218 A | COMMERCIAL | S-PBGA-B576 | Not Qualified | 55 °C | -10 °C | 576 | PLASTIC/EPOXY | BGA | BGA576,24X24,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | INTEL CORP | BGA, BGA576,24X24,40 | compliant |