Filter Your Search
1 - 2 of 2 results
|
NH0257R000FC02
Vishay Intertechnologies
|
Check for Price | No | Active | 7 Ω | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 13.2288 V | e0 | 250 °C | -55 °C | Molded | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||
|
NH0257R000FC02
Vishay Dale
|
Check for Price | No | No | Active | 7 Ω | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 13.2288 V | e0 | 250 °C | -55 °C | Molded | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | unknown | , | EAR99 | 8533.29.00.00 |