Filter Your Search
1 - 2 of 2 results
|
NH02513R00FC02
Vishay Dale
|
Check for Price | No | No | Active | 13 Ω | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 12.5W | 25 °C | NO | 18.0278 V | e0 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 11.13 mm | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | unknown | EAR99 | 8533.29.00.00 | ||
|
NH02513R00FC02
Vishay Intertechnologies
|
Check for Price | No | Active | 13 Ω | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 12.5W | 25 °C | NO | 18.0278 V | e0 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 11.13 mm | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 |