Filter Your Search
1 - 2 of 2 results
|
NH010332R0BE02
Vishay Intertechnologies
|
Check for Price | Yes | Active | 332 Ω | 0.1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 7.5W | 25 °C | NO | 64.4205 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 7.92 mm | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE | unknown | |||||
|
NH010332R0BE02
Vishay Dale
|
Check for Price | Yes | Yes | Active | 332 Ω | 0.1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 7.5W | 25 °C | NO | 64.4205 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 7.92 mm | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | unknown | EAR99 | 8533.21.00.80 |