Filter Your Search
1 - 1 of 1 results
|
NH-500.75OHM0.5%C02
Vishay Intertechnologies
|
Check for Price | No | Active | 750 mΩ | 0.5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 6.1237 V | e0 | MIL-PRF-18546 | 250 °C | -55 °C | All-Welded | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 |