Filter Your Search
1 - 2 of 2 results
|
NFR2500002008JA500
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 2 Ω | 5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | ||
|
NFR2500002008JA500
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 Ω | 5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant |