Filter Your Search
1 - 1 of 1 results
|
NFR0102WB6201NTRQYF
NIC Components Corp
|
Check for Price | Yes | Active | 6.2 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 2.2 mm | NIC COMPONENTS CORP | MELF, 0805 | compliant | EAR99 | 8533.21.00.30 |