Filter Your Search
1 - 3 of 3 results
|
NFM18CC222R1C3D
Murata Manufacturing Co Ltd
|
$0.0607 | Yes | Yes | Active | 16 V | 700 mA | 2.2 mF | 300 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 3 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0603, 3 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
NFM18CC222R1C3B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 16 V | 700 mA | 2.2 mF | 90 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 3 | BULK | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||
|
NFM18CC222R1C3
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 16 V | 700 mA | 2.2 mF | SURFACE MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 1 GΩ | 1 | e3 | 125 °C | -55 °C | TIN OVER NICKEL | 600 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 |