Filter Your Search
1 - 4 of 4 results
|
NE5060F
NXP Semiconductors
|
Check for Price | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | -11 V | 11 V | 850 ns | 15 V | -15 V | 1.25 µs | 200 V/s | -18 V | SAMPLE | 18 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.535 mm | NXP SEMICONDUCTORS | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
NE5060F
Signetics
|
Check for Price | No | Obsolete | 29 mA | 1 | SAMPLE AND HOLD CIRCUIT | 15 V | -15 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
NE5060F
Ideal Semiconductor Inc
|
Check for Price | No | Obsolete | 15 mA | 1 | SAMPLE AND HOLD CIRCUIT | -15 V | 15 V | 850 ns | 15 V | -15 V | 1.25 µs | SAMPLE | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IDEAL SEMICONDUCTOR | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
NE5060F
Philips Semiconductors
|
Check for Price | No | Transferred | 29 mA | 1 | SAMPLE AND HOLD CIRCUIT | 15 V | -15 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 |