Filter Your Search
1 - 2 of 2 results
|
NDY2403C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 3.135 V | 3.465 V | 909 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-T24 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 24 | UNSPECIFIED | DIP | DIP8/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Bright Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 14.66 mm | 32.26 mm | 7.25 mm | MURATA MANUFACTURING CO LTD | DIP-24/8 | compliant | EAR99 | 2020-06-04 | Murata Electronics | ||
|
NDY2403
C&D Technologies Inc
|
Check for Price | No | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 3.135 V | 3.465 V | 909 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | C&D TECHNOLOGIES INC | DIP, DIP8/24,.6 | unknown | EAR99 |