Filter Your Search
1 - 2 of 2 results
|
NDTM105K35F1TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1 µF | 35 V | 10 % | 8 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 4.5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.21.00.40 | ||
|
NDTM105K35F1TR
NIC Components Corp
|
Check for Price | No | Obsolete | 1 µF | 35 V | 10 % | 8 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 2.5 mm | WIRE | 4.5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.21.00.40 |