Filter Your Search
1 - 10 of 761 results
|
ND3-0805EW1201J
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 1.2 kΩ | 5 % | 50 W | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | 244.949 V | e4 | 150 °C | -55 °C | Chip | 2 | BULK; TR | Silver/Platinum (Ag/Pt) | WRAPAROUND | 381 µm | 2.032 mm | 1.27 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
ND3-0505WA5100J
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 510 Ω | 5 % | 30 W | 0505 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | 123.6932 V | e4 | 150 °C | -55 °C | Chip | 2 | BULK; TR | Silver/Platinum (Ag/Pt) | WRAPAROUND | 381 µm | 1.27 mm | 1.27 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
ND3-0805SS20R0J
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 20 Ω | 5 % | 50 W | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | 31.6228 V | e4 | 150 °C | -55 °C | Chip | 2 | BULK; TR | Silver/Platinum (Ag/Pt) | ONE SURFACE | 381 µm | 2.032 mm | 1.27 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
ND3-0505SG43R0G
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 43 Ω | 2 % | 30 W | 0505 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | 35.9166 V | e4 | 150 °C | -55 °C | Chip | 2 | BULK; TR | Silver/Platinum (Ag/Pt) | ONE SURFACE; WRAPAROUND | 381 µm | 1.27 mm | 1.27 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
ND3-0505SS6200G
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 620 Ω | 2 % | 30 W | 0505 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | 136.3818 V | e4 | 150 °C | -55 °C | Chip | 2 | BULK; TR | Silver/Platinum (Ag/Pt) | ONE SURFACE | 381 µm | 1.27 mm | 1.27 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
ND3-0805EW22R0J
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 22 Ω | 5 % | 50 W | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | 33.1662 V | e4 | 150 °C | -55 °C | Chip | 2 | BULK; TR | Silver/Platinum (Ag/Pt) | WRAPAROUND | 381 µm | 2.032 mm | 1.27 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
ND3-0505SB2000G
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 200 Ω | 2 % | 30 W | 0505 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | 77.4597 V | e4 | 150 °C | -55 °C | Chip | 2 | BULK; TR | Silver/Platinum (Ag/Pt) | ONE SURFACE | 381 µm | 1.27 mm | 1.27 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
ND3-0505SS6200J
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 620 Ω | 5 % | 30 W | 0505 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | 136.3818 V | e4 | 150 °C | -55 °C | Chip | 2 | BULK; TR | Silver/Platinum (Ag/Pt) | ONE SURFACE | 381 µm | 1.27 mm | 1.27 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
ND3-0805WA1301G
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 1.3 kΩ | 2 % | 50 W | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | 254.951 V | e4 | 150 °C | -55 °C | Chip | 2 | BULK; TR | Silver/Platinum (Ag/Pt) | WRAPAROUND | 381 µm | 2.032 mm | 1.27 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
ND3-0505SG75R0J
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 75 Ω | 5 % | 30 W | 0505 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | 47.4342 V | e4 | 150 °C | -55 °C | Chip | 2 | BULK; TR | Silver/Platinum (Ag/Pt) | ONE SURFACE; WRAPAROUND | 381 µm | 1.27 mm | 1.27 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant |