Filter Your Search
1 - 10 of 20 results
|
ND03Q00473HCC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 kΩ | 3 % | 250 mW | 4300 K | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE COMPENSATION | e3 | 150 °C | -55 °C | 2 | DISK PACKAGE | AMMO PACK | Matte Tin (Sn) | RADIAL | WIRE | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | ||||||||
|
ND03Q00473KCA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 kΩ | 10 % | 250 mW | 4300 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | DISK PACKAGE | AMMO PACK | TIN | RADIAL | WIRE | 3.5 mm | 3.5 mm | 3 mm | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | Radial | ||
|
ND03Q00473JCC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 kΩ | 5 % | 250 mW | 4300 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | DISK PACKAGE | AMMO PACK | TIN | RADIAL | WIRE | 3.5 mm | 3.5 mm | 3 mm | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | Radial | ||
|
ND03Q00473MCA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 kΩ | 20 % | 250 mW | 4300 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | DISK PACKAGE | AMMO PACK | TIN | RADIAL | WIRE | 3.5 mm | 3.5 mm | 3 mm | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | Radial | ||
|
ND03Q00473HCA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 kΩ | 3 % | 250 mW | 4300 K | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE COMPENSATION | e3 | 150 °C | -55 °C | 2 | DISK PACKAGE | AMMO PACK | Matte Tin (Sn) | RADIAL | WIRE | AVX CORP | , | compliant | EAR99 | 8533.40.80.70 | ||||||||
|
ND03Q00473MCB
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 kΩ | 20 % | 250 mW | 4300 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | DISK PACKAGE | TR, 14 INCH | TIN | RADIAL | WIRE | 3.5 mm | 3.5 mm | 3 mm | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | Radial | ||
|
ND03Q00473JCA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 kΩ | 5 % | 250 mW | 4300 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | DISK PACKAGE | AMMO PACK | TIN | RADIAL | WIRE | 3.5 mm | 3.5 mm | 3 mm | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | Radial | ||
|
ND03Q00473JCB
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 kΩ | 5 % | 250 mW | 4300 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | DISK PACKAGE | TR, 14 INCH | TIN | RADIAL | WIRE | 3.5 mm | 3.5 mm | 3 mm | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | Radial | ||
|
ND03Q00473K
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 kΩ | 10 % | 250 mW | 4300 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 3.5 mm | 3.5 mm | 3 mm | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | Radial | ||
|
ND03Q00473M
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 kΩ | 20 % | 250 mW | 4300 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 3.5 mm | 3.5 mm | 3 mm | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | Radial |