Parametric results for: ncx2220gf under Comparators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ncx2220gf
Select parts from the table below to compare.
Compare
Compare
NCX2220GF,115
NXP Semiconductors
Check for Price Yes Obsolete 30 mV 7 µA 10 ns 1 COMPARATOR 3 V 7 V INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSON SOLCC6,.04,14 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Tin (Sn) NO LEAD 350 µm DUAL 500 µm 1 mm 1.35 mm NXP SEMICONDUCTORS SON 1 X 1.35 MM, 0.5 MM HEIGHT, MO-252, XSON-8 8 SOT1089 compliant NXP
NCX2220GF
NXP Semiconductors
Check for Price Yes Obsolete 30 mV 10 ns 1 COMPARATOR 3 V 7 V INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Tin (Sn) NO LEAD 350 µm DUAL 500 µm 1 mm 1.35 mm NXP SEMICONDUCTORS SON VSON, 8 unknown EAR99 8542.39.00.01