Filter Your Search
1 - 1 of 1 results
|
NCV890104MWTXG
onsemi
|
Check for Price | Yes | Obsolete | 13.2 V | 36 V | 4.5 V | 2.6 A | YES | BUCK | 2.2 MHz | OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.8 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N12 | e3 | 105 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 650 µm | DUAL | 4 mm | 4 mm | 1 mm | ON SEMICONDUCTOR | HVSON, | compliant | EAR99 | 8542.39.00.01 |