Filter Your Search
1 - 1 of 1 results
|
NCV8752AMX28TCG
onsemi
|
Check for Price | Yes | Active | 5.5 V | 2 V | 2.8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.856 V | 2.744 V | 2 % | S-PDSO-N6 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | DUAL | 1.5 mm | 1.5 mm | 450 µm | ONSEMI | XDFN6 1.5X1.5, 0.5P | XDFN-6 | 6 | 711AE | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |