Filter Your Search
1 - 5 of 5 results
|
NCV8503PW33G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 26 V | 4.5 V | 3.3 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.399 V | 3.201 V | R-PDSO-G16 | e3 | COMMERCIAL | NOT SPECIFIED | 150 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-16 | 16 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
NCV8503PW33R2G
onsemi
|
Check for Price | Yes | Obsolete | 26 V | 4.5 V | 3.3 V | 400 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 45 V | 0.025 % | 0.03 % | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PDSO-G16 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HSOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ONSEMI | SOIC 16 LEAD WIDE BODY, EXPOSED PAD | SOIC-16 | 16 | compliant | Fixed,Positive,Single Output,Ldo | 751AG | EAR99 | 8542.39.00.01 | onsemi | ||
|
NCV8503PW33
onsemi
|
Check for Price | No | Obsolete | 26 V | 4.5 V | 3.3 V | 400 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 45 V | 0.025 % | 0.03 % | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PDSO-G16 | e0 | Not Qualified | 150 °C | -40 °C | 235 | AEC-Q100 | 16 | PLASTIC/EPOXY | HSOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | RAIL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ON SEMICONDUCTOR | SOIC 16 LEAD WIDE BODY, EXPOSED PAD | SOIC-16 | 16 | not_compliant | Fixed,Positive,Single Output,Ldo | 751AG | EAR99 | 8542.39.00.01 | onsemi | ||||
|
NCV8503PW33G
onsemi
|
Check for Price | Yes | Obsolete | 26 V | 4.5 V | 3.3 V | 400 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 45 V | 0.025 % | 0.03 % | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PDSO-G16 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HSOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | RAIL | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ONSEMI | SOIC 16 LEAD WIDE BODY, EXPOSED PAD | SOIC-16 | 16 | unknown | Fixed,Positive,Single Output,Ldo | 751AG | EAR99 | 8542.39.00.01 | onsemi | ||
|
NCV8503PW33R2
onsemi
|
Check for Price | No | Obsolete | 26 V | 4.5 V | 3.3 V | 400 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 45 V | 0.025 % | 0.03 % | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PDSO-G16 | e0 | Not Qualified | 150 °C | -40 °C | 235 | AEC-Q100 | 16 | PLASTIC/EPOXY | HSOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ON SEMICONDUCTOR | SOIC 16 LEAD WIDE BODY, EXPOSED PAD | SOIC-16 | 16 | not_compliant | Fixed,Positive,Single Output,Ldo | 751AG | EAR99 | 8542.39.00.01 | onsemi |