Parametric results for: ncv8501pdw100 under Linear Regulator ICs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: ncv8501pdw100
Select parts from the table below to compare.
Compare
Compare
NCV8501PDW100G
Rochester Electronics LLC
Check for Price Yes Active 26 V 11 V 10 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 10.3 V 9.7 V R-PDSO-G16 e3 COMMERCIAL NOT SPECIFIED 150 °C -40 °C 260 40 16 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, SOIC-16 16 unknown Fixed,Positive,Single Output,Ldo
NCV8501PDW100G
onsemi
Check for Price Yes Obsolete 26 V 11 V 10 V 400 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 45 V 0.06 % 0.03 % 1 10.3 V 9.7 V BIPOLAR 3 % R-PDSO-G16 e3 Not Qualified 150 °C -40 °C 260 AEC-Q100 40 16 PLASTIC/EPOXY HSOP SOP16,.4 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG RAIL YES Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ONSEMI SOIC 16 LEAD WIDE BODY, EXPOSED PAD SOIC-16 16 unknown Fixed,Positive,Single Output,Ldo 751AG EAR99 8542.39.00.01 onsemi
NCV8501PDW100R2
onsemi
Check for Price No Obsolete 26 V 11 V 10 V 400 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 45 V 0.06 % 0.03 % 1 10.3 V 9.7 V BIPOLAR 3 % R-PDSO-G16 e0 Not Qualified 150 °C -40 °C 235 AEC-Q100 16 PLASTIC/EPOXY HSOP SOP16,.4 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ON SEMICONDUCTOR SOIC 16 LEAD WIDE BODY, EXPOSED PAD SOIC-16 16 not_compliant Fixed,Positive,Single Output,Ldo 751AG EAR99 8542.39.00.01 onsemi
NCV8501PDW100
onsemi
Check for Price No Obsolete 26 V 11 V 10 V 400 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 45 V 0.06 % 0.03 % 1 10.3 V 9.7 V BIPOLAR 3 % R-PDSO-G16 e0 Not Qualified 150 °C -40 °C 235 AEC-Q100 16 PLASTIC/EPOXY HSOP SOP16,.4 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG RAIL YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ON SEMICONDUCTOR SOIC 16 LEAD WIDE BODY, EXPOSED PAD SOIC-16 16 not_compliant Fixed,Positive,Single Output,Ldo 751AG EAR99 8542.39.00.01 onsemi
NCV8501PDW100R2G
Rochester Electronics LLC
Check for Price Yes Active 26 V 11 V 10 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 10.3 V 9.7 V R-PDSO-G16 e3 COMMERCIAL NOT SPECIFIED 150 °C -40 °C 260 40 16 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, SOIC-16 16 unknown Fixed,Positive,Single Output,Ldo
NCV8501PDW100R2G
onsemi
Check for Price Yes Obsolete 26 V 11 V 10 V 400 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 45 V 0.06 % 0.03 % 1 10.3 V 9.7 V BIPOLAR 3 % R-PDSO-G16 e3 Not Qualified 150 °C -40 °C 260 AEC-Q100 40 16 PLASTIC/EPOXY HSOP SOP16,.4 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ONSEMI SOIC 16 LEAD WIDE BODY, EXPOSED PAD SOIC-16 16 unknown Fixed,Positive,Single Output,Ldo 751AG EAR99 8542.39.00.01 onsemi