Parametric results for: ncv8501d50 under Linear Regulator ICs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: ncv8501d50
Select parts from the table below to compare.
Compare
Compare
NCV8501D50R2G
onsemi
$1.0749 Yes Active 26 V 6 V 5 V 400 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 45 V 0.06 % 0.03 % 1 5.15 V 4.85 V BIPOLAR 3 % R-PDSO-G8 e3 Not Qualified 1 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
NCV8501D50
onsemi
Check for Price No Obsolete 26 V 6 V 5 V 400 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 45 V 0.06 % 0.03 % 1 5.15 V 4.85 V BIPOLAR 3 % R-PDSO-G8 e0 Not Qualified 150 °C -40 °C 235 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ON SEMICONDUCTOR SOIC-8 Narrow Body SOP, SOP8,.25 8 751-07 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
NCV8501D50R2G
Rochester Electronics LLC
Check for Price No Active 26 V 6 V 5 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 5.15 V 4.85 V R-PDSO-G8 e3 COMMERCIAL NOT SPECIFIED 150 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, SOIC-8 8 unknown Fixed,Positive,Single Output,Ldo
NCV8501D50R2
onsemi
Check for Price No Obsolete 26 V 6 V 5 V 400 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 45 V 0.06 % 0.03 % 1 5.15 V 4.85 V BIPOLAR 3 % R-PDSO-G8 e0 Not Qualified 150 °C -40 °C 235 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ON SEMICONDUCTOR SOIC-8 Narrow Body SOP, SOP8,.25 8 751-07 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
NCV8501D50G
onsemi
Check for Price Yes Obsolete 26 V 6 V 5 V 400 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 45 V 0.06 % 0.03 % 1 5.15 V 4.85 V BIPOLAR 3 % R-PDSO-G8 e3 Not Qualified 150 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
NCV8501D50
Rochester Electronics LLC
Check for Price Yes Active 26 V 6 V 5 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 5.15 V 4.85 V R-PDSO-G8 e0 COMMERCIAL NOT SPECIFIED 150 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-8 8 unknown Fixed,Positive,Single Output,Ldo