Filter Your Search
1 - 2 of 2 results
|
NCV7518MWTXG
onsemi
|
$2.5745 | Yes | End Of Life | 15 V | 150 µs | 150 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 10 µA | 20 V | 10 V | YES | AUTOMOTIVE | S-PQCC-N32 | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | ONSEMI | QFN32 5x5, 0.5P (PUNCHED) | QFN-32 | 485CZ | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCV7518MWATXG
onsemi
|
Check for Price | Yes | Active | 15 V | 150 µs | 150 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 10 µA | 20 V | 10 V | YES | AUTOMOTIVE | S-PQCC-N32 | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | ONSEMI | QFN-32 | 485CZ | compliant | EAR99 | 8542.39.00.01 | onsemi | 2016-08-22 |