Filter Your Search
1 - 10 of 45 results
|
NCV4276DS33R4G
onsemi
|
$1.5582 | Yes | Yes | Obsolete | 40 V | 4.5 V | 3.3 V | 1.332 V | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.332 V | 45 V | 0.025 % | 0.035 % | 1 | 3.432 V | 3.168 V | BIPOLAR | 4 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | D2PAK | D2PAK-5 | 5 | 936A-02 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
NCV4276DS33G
onsemi
|
$1.5945 | Yes | Yes | Obsolete | 40 V | 4.5 V | 3.3 V | 1.332 V | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.332 V | 45 V | 0.025 % | 0.035 % | 1 | 3.432 V | 3.168 V | BIPOLAR | 4 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | TIN | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | D2PAK | D2PAK-5 | 5 | 936A-02 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
NCV4276DSADJR4G
onsemi
|
$1.7132 | Yes | Yes | Obsolete | 250 mV | 400 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.05 | 1.4 % | 1 | 20 V | 2.5 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | D2PAK | D2PAK-5 | 5 | 936A-02 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||
|
NCV4276DSADJG
onsemi
|
$1.7132 | Yes | Yes | Obsolete | 250 mV | 400 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.05 | 1.4 % | 1 | 20 V | 2.5 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | D2PAK | D2PAK-5 | 5 | 936A-02 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi | ||||||||||
|
NCV4276DS50G
onsemi
|
$1.7132 | Yes | Yes | Obsolete | 40 V | 6 V | 5 V | 250 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.025 % | 0.035 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G5 | e3 | Not Qualified | 150 °C | -40 °C | 260 | AEC-Q100 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | TIN | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | D2PAK | D2PAK-5 | 5 | 936A-02 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
NCV4276DS18G
onsemi
|
$1.7852 | Yes | Yes | Obsolete | 40 V | 4.5 V | 1.8 V | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.772 V | 45 V | 0.025 % | 0.035 % | 1 | 1.872 V | 1.728 V | BIPOLAR | 4 % | R-PSSO-G5 | e3 | Not Qualified | 150 °C | -40 °C | 260 | AEC-Q100 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | TIN | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | D2PAK | D2PAK-5 | 5 | 936A-02 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
NCV4276DS18R4G
onsemi
|
$1.8088 | Yes | Yes | Obsolete | 40 V | 4.5 V | 1.8 V | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.772 V | 45 V | 0.025 % | 0.035 % | 1 | 1.872 V | 1.728 V | BIPOLAR | 4 % | R-PSSO-G5 | e3 | Not Qualified | 150 °C | -40 °C | 260 | AEC-Q100 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | D2PAK | D2PAK-5 | 5 | 936A-02 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
NCV4276DS50R4G
onsemi
|
$1.8650 | Yes | Yes | Obsolete | 40 V | 6 V | 5 V | 250 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.025 % | 0.035 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | D2PAK | D2PAK-5 | 5 | 936A-02 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
NCV4276DS25R4G
onsemi
|
$1.8650 | Yes | Yes | Obsolete | 40 V | 4.5 V | 2.5 V | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.1 V | 45 V | 0.025 % | 0.035 % | 1 | 2.6 V | 2.4 V | BIPOLAR | 4 % | R-PSSO-G5 | e3 | Not Qualified | 150 °C | -40 °C | 260 | AEC-Q100 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | D2PAK | D2PAK-5 | 5 | 936A-02 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
NCV4276DS25R4
onsemi
|
Check for Price | No | No | Obsolete | 40 V | 4.5 V | 2.5 V | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.1 V | 45 V | 0.025 % | 0.035 % | 1 | 2.6 V | 2.4 V | BIPOLAR | 4 % | R-PSSO-G5 | e0 | Not Qualified | 150 °C | -40 °C | 235 | AEC-Q100 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.702 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ON SEMICONDUCTOR | D2PAK | TO-263, SMSIP5H,.6,67TB | 5 | 936A-02 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |