Filter Your Search
1 - 10 of 17 results
|
NCV33269DTRK5.0G
onsemi
|
$0.3975 | Yes | Active | 20 V | 6.5 V | 5 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 20 V | 0.015 % | 0.025 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | LEAD FREE, DPAK-3 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||||
|
NCV33269DTRKG
onsemi
|
$0.4910 | Yes | Active | 1.1 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 15 V | 1.35 V | 0.017 | 0.5 % | 1 | 1.275 V | 1.225 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi | ||||||||||||
|
NCV33269DTRK-3.3G
Rochester Electronics LLC
|
Check for Price | Active | 20 V | 4.8 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 1 | 3.37 V | 3.23 V | BIPOLAR | R-PSSO-G2 | COMMERCIAL | 1 | 150 °C | -40 °C | 235 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | NOT SPECIFIED | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ROCHESTER ELECTRONICS INC | TO-252 | TO-252, | 3 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||
|
NCV33269DR2G
onsemi
|
Check for Price | Yes | Obsolete | 1.1 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 15 V | 1.35 V | 0.017 | 0.5 % | 1 | 15 V | 1.25 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi | ||||||||||||
|
NCV33269DTRK-3.3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 V | 4.8 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 1 | 3.37 V | 3.23 V | BIPOLAR | R-PSSO-G2 | e0 | COMMERCIAL | NOT SPECIFIED | 150 °C | -40 °C | 240 | 30 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ROCHESTER ELECTRONICS INC | TO-252 | TO-252, | 3 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
NCV33269DTRK
onsemi
|
Check for Price | No | No | Obsolete | 1.1 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 15 V | 1.35 V | 0.017 | 0.5 % | 1 | 1.275 V | 1.225 V | BIPOLAR | R-PSSO-G2 | e0 | Not Qualified | 150 °C | -40 °C | 235 | AEC-Q100 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN LEAD | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ON SEMICONDUCTOR | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
NCV33269DTRK-012
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 V | 13.5 V | 12 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 1 | 12.24 V | 11.76 V | BIPOLAR | R-PSSO-G2 | e0 | COMMERCIAL | NOT SPECIFIED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ROCHESTER ELECTRONICS LLC | TO-252 | DPAK-3 | 3 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
NCV33269DTRK-5.0
onsemi
|
Check for Price | No | No | Obsolete | 20 V | 6.5 V | 5 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 20 V | 0.015 % | 0.025 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | 235 | AEC-Q100 | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ON SEMICONDUCTOR | TO-252 | , SMSIP3H,.38,90TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
NCV33269DTRK-12
onsemi
|
Check for Price | No | Obsolete | 20 V | 13.5 V | 12 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 20 V | 0.036 % | 0.06 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 150 °C | -40 °C | AEC-Q100 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.29 mm | SINGLE | 6.16 mm | 6.54 mm | 2.38 mm | ON SEMICONDUCTOR | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
NCV33269DTRK-012G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 20 V | 13.5 V | 12 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 20 V | 0.036 % | 0.06 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 150 °C | -40 °C | AEC-Q100 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ON SEMICONDUCTOR | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |