Filter Your Search
1 - 1 of 1 results
|
NCV33201VDR2G
onsemi
|
Check for Price | Yes | End Of Life | 13 mV | 1 V/us | 500 nA | 1.125 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 200 nA | NO | NO | NO | NO | NO | 0.5 V/us | 13 V | MILITARY | 2200 | 25000 | NO | R-PDSO-G8 | e3 | 90 dB | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | compliant | EAR99 | 8542.33.00.01 | 2018-07-18 | onsemi |