Filter Your Search
1 - 2 of 2 results
|
NCV33064D-5R2G
onsemi
|
$0.7182 | Yes | End Of Life | 4 V | 1 V | 6.5 V | +4.6V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCV33064D-5R2
onsemi
|
Check for Price | No | Obsolete | 4 V | 1 V | 6.5 V | 500 µA | +4.6V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC-8 Narrow Body | PLASTIC, SOIC-8 | 8 | 751-07 | not_compliant | EAR99 | 8542.39.00.01 | onsemi |